
HDSP-G03G | |
|---|---|
DigiKey Part Number | HDSP-G03G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-G03G |
Description | DISPLAY 7SEG 0.4" DBL GRN 16DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.05V 10mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.2mcd |
Number of Characters 2 | Wavelength - Peak 568nm |
Size / Dimension 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-DIP (0.500", 12.70mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 1,31668 € | 3.686,70 € |
| Unit Price without VAT: | 1,31668 € |
|---|---|
| Unit Price with VAT: | 1,56685 € |

