
HDSP-G01A | |
|---|---|
DigiKey Part Number | HDSP-G01A-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-G01A |
Description | DISPLAY 7-SEG 0.4" DBL RED 16DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 6.5mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 30mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,03776 € | 3.320,83 € |
| Unit Price without VAT: | 1,03776 € |
|---|---|
| Unit Price with VAT: | 1,23493 € |

