MFR Recommended

HDSP-F511-IJC00 | |
|---|---|
DigiKey Part Number | 516-HDSP-F511-IJC00-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F511-IJC00 |
Description | DISPLAY 7-SEG 0.4S GRN CA BLACK |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |


