
HDSP-F403 | |
|---|---|
DigiKey Part Number | HDSP-F403-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F403 |
Description | DISPLAY 7-SEG 0.4" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.2mcd |
Number of Characters 1 | Wavelength - Peak 600nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,88134 € | 3.386,41 € |
| Unit Price without VAT: | 1,88134 € |
|---|---|
| Unit Price with VAT: | 2,23879 € |

