Parametric Equivalent
Parametric Equivalent

HDSP-F303 | |
|---|---|
DigiKey Part Number | HDSP-F303-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F303 |
Description | DISPLAY 7-SEG 0.4" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.8mcd |
Number of Characters 1 | Wavelength - Peak 583nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-F303-GH000 | Broadcom Limited | 4.925 | 516-HDSP-F303-GH000-ND | 5,01000 € | Parametric Equivalent |
| HDSP-F303-GH016 | Broadcom Limited | 1.396 | 516-HDSP-F303-GH016-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,34152 € | 3.278,13 € |
| Unit Price without VAT: | 2,34152 € |
|---|---|
| Unit Price with VAT: | 2,78641 € |


