
HDSP-F207 | |
|---|---|
DigiKey Part Number | HDSP-F207-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F207 |
Description | DISP 7SEG 0.4" OV/FL RED 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Anode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.2mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 635nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm), 7 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,30749 € | 3.691,98 € |
| Unit Price without VAT: | 2,30749 € |
|---|---|
| Unit Price with VAT: | 2,74591 € |

