
HDSP-F201 | |
|---|---|
DigiKey Part Number | 516-1198-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F201 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 25 | 1,83040 € | 45,76 € |
| 100 | 1,59040 € | 159,04 € |
| 500 | 1,39432 € | 697,16 € |
| 1.000 | 1,33048 € | 1.330,48 € |
| 2.000 | 1,27644 € | 2.552,88 € |
| 5.000 | 1,21756 € | 6.087,80 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

