
HDSP-F153 | |
|---|---|
DigiKey Part Number | 516-3244-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F153 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 96mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,72100 € | 37,21 € |
| 200 | 2,82700 € | 565,40 € |
| 600 | 2,62913 € | 1.577,48 € |
| 1.000 | 2,55351 € | 2.553,51 € |
| 2.000 | 2,46477 € | 4.929,54 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

