
HDSP-F111 | |
|---|---|
DigiKey Part Number | 516-2746-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F111 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.9mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,15700 € | 41,57 € |
| 200 | 3,17930 € | 635,86 € |
| 600 | 2,96293 € | 1.777,76 € |
| 1.000 | 2,88025 € | 2.880,25 € |
| 2.000 | 2,78324 € | 5.566,48 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

