HDSP-E151 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for HDSP-E151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-E151

DigiKey Part Number
HDSP-E151-ND
Manufacturer
Manufacturer Product Number
HDSP-E151
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Millicandela Rating
15mcd
Number of Characters
1
Wavelength - Peak
645nm
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Power Dissipation (Max)
96mW
Digit/Alpha Size
0.43" (11.00mm)
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA43-11SRWAKingbright0SA43-11SRWA-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8004,34406 €3.475,25 €
Unit Price without VAT:4,34406 €
Unit Price with VAT:5,16943 €