
HDSP-C5E3 | |
|---|---|
DigiKey Part Number | HDSP-C5E3-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-C5E3 |
Description | DISPLAY 7SEG 0.52" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) 10-DIP (0.600", 15.24mm), 8 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 57.5mW | |
Package / Case | 10-DIP (0.600", 15.24mm), 8 Leads | |
Base Product Number |

