Image for HDSP-C3L3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-C3L3

DigiKey Part Number
HDSP-C3L3-ND
Manufacturer
Manufacturer Product Number
HDSP-C3L3
Description
DISPLAY 7SEG 0.36" SGL ORG 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.15V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm), 8 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Millicandela Rating
0.9mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
57.5mW
Package / Case
10-DIP (0.200", 5.08mm), 8 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable