
HDSP-C2E1 | |
|---|---|
DigiKey Part Number | HDSP-C2E1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-C2E1 |
Description | DISPLAY 7-SEG 2.3" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 8V 20mA 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) 10-DIP (2.370", 60.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) | |
Digit/Alpha Size | 2.30" (58.42mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 8V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 230mW | |
Package / Case | 10-DIP (2.370", 60.20mm) | |
Base Product Number |

