Similar

HDSP-B42G | |
|---|---|
DigiKey Part Number | HDSP-B42G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-B42G |
Description | DISP 7SEG 0.56" QUAD GRN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.2V 20mA 0.752" H x 2.016" W x 0.315" D (19.10mm x 51.20mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 3.2mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.752" H x 2.016" W x 0.315" D (19.10mm x 51.20mm x 8.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDQ-M512RI | Lumex Opto/Components Inc. | 3.020 | 67-1440-ND | 5,33000 € | Similar |


