Image for HDSP-A907 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-A907

DigiKey Part Number
HDSP-A907-ND
Manufacturer
Manufacturer Product Number
HDSP-A907
Description
DISP 7SEG 0.3" OV/FL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character Common Anode 2V 10mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
+/-1 (overflow)
Size / Dimension
0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
1.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
64mW
Package / Case
10-DIP (0.200", 5.08mm), 7 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable