
HDSP-A413 | |
|---|---|
DigiKey Part Number | HDSP-A413-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A413 |
Description | DISPLAY 7-SEG 0.3" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 1 | Wavelength - Peak 600nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-A403 | Broadcom Limited | 2.316 | HDSP-A403-ND | 4,48000 € | Direct |


