
HDSP-A153-OP000 | |
|---|---|
DigiKey Part Number | 516-HDSP-A153-OP000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A153-OP000 |
Description | LED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Character Common Cathode 1.8V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | - | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,64443 € | 3.173,32 € |
| Unit Price without VAT: | 2,64443 € |
|---|---|
| Unit Price with VAT: | 3,14687 € |


