
HDSP-A108 | |
|---|---|
DigiKey Part Number | HDSP-A108-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A108 |
Description | DISP 7SEG 0.3" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm), 7 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Obsolete | Millicandela Rating 3.6mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 645nm |
Size / Dimension 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm), 7 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-7508 | Broadcom Limited | 0 | HDSP-7508-ND | 2,82466 € | Similar |

