HDSP-8601 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 795
Unit Price: 2,94000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-8601

DigiKey Part Number
516-1234-5-ND
Manufacturer
Manufacturer Product Number
HDSP-8601
Description
DISPLAY 7SEG 0.8" SGL GRN 18DIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
1.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9603,25417 €3.124,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25417 €
Unit Price with VAT:3,87246 €