
HDSP-816G | |
|---|---|
DigiKey Part Number | HDSP-816G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-816G |
Description | DISPLAY 7SEG 0.8" SGL GRN 16DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 16-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-816G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 3.3mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,80897 € | 3.154,98 € |
| Unit Price without VAT: | 0,80897 € |
|---|---|
| Unit Price with VAT: | 0,96267 € |

