
HDSP-815E | |
|---|---|
DigiKey Part Number | HDSP-815E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-815E |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 16-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 4.8mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,62100 € | 16,21 € |
| 150 | 1,20347 € | 180,52 € |
| 600 | 1,07273 € | 643,64 € |
| 1.050 | 1,03104 € | 1.082,59 € |
| 2.100 | 0,98659 € | 2.071,84 € |
| 5.100 | 0,93952 € | 4.791,55 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

