Image for HDSP-7808 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7808

DigiKey Part Number
HDSP-7808-ND
Manufacturer
Manufacturer Product Number
HDSP-7808
Description
DISP 7SEG 0.3" OV/FL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character Common Cathode 2.1V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
+/-1 (overflow)
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
6.8mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.200", 5.08mm), 7 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6002,06479 €3.303,66 €
Unit Price without VAT:2,06479 €
Unit Price with VAT:2,45710 €