Image for HDSP-7407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7407

DigiKey Part Number
HDSP-7407-ND
Manufacturer
Manufacturer Product Number
HDSP-7407
Description
DISP 7SEG 0.3" OV/FL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment +/-1 (overflow) Character Common Anode 2.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Broadcom Limited
Color
Yellow
Series
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
2.74mcd
Number of Characters
+/-1 (overflow)
Wavelength - Peak
583nm
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Power Dissipation (Max)
80mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-DIP (0.200", 5.08mm), 7 Leads
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable