
HDSP-7401-GH000 | |
|---|---|
DigiKey Part Number | 516-HDSP-7401-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-7401-GH000 |
Description | S4,0.3M,ALLNGAPYEL,CA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 591nm | |
Power Dissipation (Max) | 50mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,47300 € | 24,73 € |
| 200 | 1,83375 € | 366,75 € |
| 600 | 1,69180 € | 1.015,08 € |
| 1.000 | 1,63747 € | 1.637,47 € |
| 2.000 | 1,57370 € | 3.147,40 € |
| 5.000 | 1,50422 € | 7.521,10 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

