
HDSP-5721 | |
|---|---|
DigiKey Part Number | HDSP-5721-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5721 |
Description | DISPLAY 7SEG 0.56" DBL YLW 18DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-5721 Models |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.8mcd |
Number of Characters 2 | Wavelength - Peak 583nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,17164 € | 3.552,24 € |
| Unit Price without VAT: | 3,17164 € |
|---|---|
| Unit Price with VAT: | 3,77425 € |

