HDSP-5621-GH400 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 1.268
Unit Price: 5,11000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5621-GH400

DigiKey Part Number
516-HDSP-5621-GH400-ND
Manufacturer
Manufacturer Product Number
HDSP-5621-GH400
Description
S4,0.56D,GRN,CA
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
2.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes