
HDSP-5603-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5603-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5603-IJ000 |
Description | S4,0.56S,GRN,CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 566nm |
Size / Dimension 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,60700 € | 36,07 € |
| 320 | 2,64866 € | 847,57 € |
| 640 | 2,53486 € | 1.622,31 € |
| 1.280 | 2,43858 € | 3.121,38 € |
| 2.240 | 2,37179 € | 5.312,81 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


