
HDSP-5558 | |
|---|---|
DigiKey Part Number | HDSP-5558-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5558 |
Description | DISP 7SEG 0.56" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm), 9 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Obsolete | Millicandela Rating 1.48mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 635nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm), 9 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

