HDSP-5553-BC000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 1.920
Unit Price: 4,14000 €
Datasheet

Similar


LITEON
In Stock: 7.580
Unit Price: 1,57000 €
Datasheet

Similar


LITEON
In Stock: 214
Unit Price: 1,57000 €
Datasheet
Image for HDSP-5553-BC000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5553-BC000

DigiKey Part Number
HDSP-5553-BC000-ND
Manufacturer
Manufacturer Product Number
HDSP-5553-BC000
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
1.48mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
52mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes