
HDSP-521G | |
|---|---|
DigiKey Part Number | 516-1208-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-521G |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 10mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 2 | Wavelength - Peak 568nm |
Size / Dimension 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTD-6410G | LITEON | 941 | 160-1924-5-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 20 | 1,77550 € | 35,51 € |
| 100 | 1,50030 € | 150,03 € |
| 500 | 1,31200 € | 656,00 € |
| 1.000 | 1,25068 € | 1.250,68 € |
| 2.000 | 1,19876 € | 2.397,52 € |
| 5.000 | 1,14219 € | 5.710,95 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

