
HDSP-515E | |
|---|---|
DigiKey Part Number | HDSP-515E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-515E |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 2.6mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

