Similar

HDSP-513A | |
|---|---|
DigiKey Part Number | HDSP-513A-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-513A |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 6.5mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 30mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-515A | Broadcom Limited | 3.071 | 516-4408-ND | 2,02000 € | Parametric Equivalent |
| LTS-5003AWC | LITEON | 209 | LTS-5003AWC-ND | 1,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | 0,74473 € | 3.276,81 € |
| Unit Price without VAT: | 0,74473 € |
|---|---|
| Unit Price with VAT: | 0,88623 € |



