
HDSP-501B | |
|---|---|
DigiKey Part Number | HDSP-501B-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-501B |
Description | DISPLAY 7SEG 0.56" SGL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.8V 20mA 0.732" H x 0.492" W x 0.315" D (18.60mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.732" H x 0.492" W x 0.315" D (18.60mm x 12.50mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Millicandela Rating | 3.4mcd | |
Wavelength - Peak | 428nm | |
Power Dissipation (Max) | 135mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |

