MFR Recommended

HDSP-4830-HH000 | |
|---|---|
DigiKey Part Number | 516-2594-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4830-HH000 |
Description | LED CBI 5.08X1.52MM 10SEG R VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2.1V 20mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 10) | |
Wavelength - Peak | 635nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 3.5mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.52mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |


