
HDSP-4603-KL000 | |
|---|---|
DigiKey Part Number | 516-HDSP-4603-KL000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4603-KL000 |
Description | S4,0.43IN,GRN,CC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.750" H x 0.500" W x 0.310" D (19.05mm x 12.70mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.310" D (19.05mm x 12.70mm x 7.87mm) | |
Digit/Alpha Size | 0.43" (10.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 9.2mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,61400 € | 36,14 € |
| 200 | 2,74030 € | 548,06 € |
| 600 | 2,54695 € | 1.528,17 € |
| 1.000 | 2,47304 € | 2.473,04 € |
| 2.000 | 2,38626 € | 4.772,52 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

