
HDSP-3900 | |
|---|---|
DigiKey Part Number | 516-2011-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-3900 |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.6V 100mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-3900 Models |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.6V |
Packaging Bulk | Current - Test 100mA |
Part Status Obsolete | Millicandela Rating 7mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.600", 15.24mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,76900 € | 37,69 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

