
HDSP-3606 | |
|---|---|
DigiKey Part Number | HDSP-3606-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-3606 |
Description | DISP 7SEG 0.3" OV/FL GRN 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character Universal 2.1V 10mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 12 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 2.7mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 566nm |
Size / Dimension 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Universal |

