
HDSP-3600 | |
|---|---|
DigiKey Part Number | HDSP-3600-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-3600 |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 10.2mcd |
Number of Characters 1 | Wavelength - Peak 572nm |
Size / Dimension 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-3601 | Broadcom Limited | 65 | 516-1189-ND | 5,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,15824 € | 3.789,89 € |
| Unit Price without VAT: | 3,15824 € |
|---|---|
| Unit Price with VAT: | 3,75831 € |


