Similar

HDSP-331Y | |
|---|---|
DigiKey Part Number | HDSP-331Y-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-331Y |
Description | DISPLAY 7-SEG 0.3" SGL YLW 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.15V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Millicandela Rating | 1.5mcd | |
Wavelength - Peak | 595nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |


