
HDSP-331G | |
|---|---|
DigiKey Part Number | HDSP-331G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-331G |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.07V 10mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.07V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 2mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

