
HDSP-331E | |
|---|---|
DigiKey Part Number | HDSP-331E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-331E |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.8mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-332E | Broadcom Limited | 0 | HDSP-332E-ND | 0,74473 € | Parametric Equivalent |

