
HDSP-331A | |
|---|---|
DigiKey Part Number | HDSP-331A-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-331A |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 4.2mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | Power Dissipation (Max) 30mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

