Similar

HDSP-316Y | |
|---|---|
DigiKey Part Number | HDSP-316Y-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-316Y |
Description | DISPLAY 7-SEG 0.4" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 10mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 1.8mcd |
Number of Characters 1 | Wavelength - Peak 583nm |
Size / Dimension 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC39-11YWA | Kingbright | 1.346 | SC39-11YWA-ND | 1,79000 € | Similar |


