Similar

HDSP-316L | |
|---|---|
DigiKey Part Number | HDSP-316L-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-316L |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 2mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 2mA |
Part Status Obsolete | Millicandela Rating 0.37mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-303A | Broadcom Limited | 0 | HDSP-303A-ND | 0,70847 € | Similar |
| SC39-11EWA | Kingbright | 193 | 754-2295-ND | 1,89000 € | Similar |



