Similar
Similar

HDSP-311G | |
|---|---|
DigiKey Part Number | HDSP-311G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-311G |
Description | DISPLAY 7SEG 0.4" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.06V 10mA 0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.06V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.2mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.300", 7.62mm), 10 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-4510AG | LITEON | 29 | 160-2002-5-ND | 1,33000 € | Similar |
| SA04-11GWA | Kingbright | 0 | 754-1456-5-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.760 | 0,70285 € | 3.345,57 € |
| Unit Price without VAT: | 0,70285 € |
|---|---|
| Unit Price with VAT: | 0,83639 € |



