Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2501

DigiKey Part Number
HDSP-2501-ND
Manufacturer
Manufacturer Product Number
HDSP-2501
Description
DISPLAY 5X7 8CHAR .27" YELLOW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
2.50mcd ~ 20.28mcd
Internal Connection
-
Size / Dimension
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Color
Yellow
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Parallel, 8-Bit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
197,94000 €97,94 €
1083,51800 €835,18 €
10075,24410 €7.524,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,94000 €
Unit Price with VAT:116,54860 €