
HDSP-2500 | |
|---|---|
DigiKey Part Number | HDSP-2500-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2500 |
Description | DISPLAY 5X7 8CHAR .27" ORANGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) |
Manufacturer Broadcom Limited | Color Orange |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Parallel, 8-Bit |
Part Status Active | Base Product Number |
Millicandela Rating 2.50mcd ~ 20.28mcd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 83,42450 € | 3.336,98 € |
| Unit Price without VAT: | 83,42450 € |
|---|---|
| Unit Price with VAT: | 99,27516 € |

