
HDSP-2179 | |
|---|---|
DigiKey Part Number | HDSP-2179-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2179 |
Description | DISPLAY 5X7 8DIGIT .2" 32DIP ORN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Parallel, 8-Bit 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) |
Manufacturer Broadcom Limited | Color Orange |
Series | Configuration 5 x 7 |
Packaging Bulk | Interface Parallel, 8-Bit |
Part Status Obsolete | Base Product Number |
Millicandela Rating 2.50mcd ~ 20.28mcd |

