
HDSP-2132-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-2132-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2132-IJ000 |
Description | 5X7 SMARTDISP HIREL 8CHAR .2IN,R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 5V Parallel, 8-Bit 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 7.5mcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | Parallel, 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,83000 € | 344,83 € |
| 10 | 307,18900 € | 3.071,89 € |
| Unit Price without VAT: | 344,83000 € |
|---|---|
| Unit Price with VAT: | 410,34770 € |

