
HDSP-2110 | |
|---|---|
DigiKey Part Number | HDSP-2110-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2110 |
Description | DISPLAY 5X7 8CHAR .2" ORANGE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) |
Manufacturer Broadcom Limited | Color Orange |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Parallel, 8-Bit |
Part Status Obsolete | Base Product Number |
Millicandela Rating 2.50mcd ~ 20.28mcd |

